The ISL54208IRZ is a dual 1-channel industrial multiplexer from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V to 5.5V and is packaged in a 10-pin HVSON. This device is designed for industrial applications and is suitable for use in environments with high temperatures.
Renesas ISL54208IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54208IRZ to view detailed technical specifications.
No datasheet is available for this part.