The ISL54210IRUZ-T is a dual 2-channel multiplexer from Renesas, featuring a 10-pin VQCCN package and industrial temperature range of -40°C to 85°C. It operates from a supply voltage of 2.7V to 3.6V and has a pin count of 10. The device is suitable for use in a variety of applications, including those requiring high-speed switching and signal routing.
Renesas ISL54210IRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54210IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.