Renesas ISL54217IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54217IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.