
The ISL54222AIRU1Z-T is a dual 2-channel multiplexer from Renesas, featuring a 10-pin VQCCN package and an industrial temperature grade. It operates over a supply voltage range of 1.8 to 3.3V and can handle input voltages up to 3.3V. The device is designed for use in applications where multiple signals need to be selectively switched or routed. It is suitable for use in industrial environments, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Renesas ISL54222AIRU1Z-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.6 |
| Length | 2.1 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 0 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54222AIRU1Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.