
High-speed USB 2.0 (480Mbps) multiplexer featuring integrated overvoltage protection. This 10-terminal, industrial-grade IC operates across a -40°C to +85°C temperature range with a nominal supply voltage of 3.3V, supporting a range of 2.7V to 5.25V. The component is housed in a compact S-PDSO-N10 package, measuring 3mm x 3mm, and offers a single channel with dual terminal positions.
Renesas ISL54225IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54225IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.