The ISL54400IRUZ-T is a dual multiplexer from Renesas, featuring 10 terminals in a VQCCN package. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V. The device is designed for use in applications requiring a 10-pin package and industrial-grade performance.
Renesas ISL54400IRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.6 |
| Length | 2.1 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54400IRUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.