
High supply voltage operational amplifier featuring a 220MHz unity-gain bandwidth and 280V/µs slew rate. This voltage-feedback architecture offers a minimum voltage gain of 10,000 and a maximum operating temperature of 85°C. The 8-terminal device, packaged in R-PDSO-G8, operates within an industrial temperature grade from -40°C to 85°C. Maximum supply current is 9.25mA, with a maximum input offset voltage of 3000µV and average bias current of 3.5µA.
Renesas ISL55001IBZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 3.5 |
| Slew Rate-Nom | 280 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55001IBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.