
Dual, high-speed MOSFET driver designed for half-bridge configurations. Features two independent driver channels, a 16-pin S-PQCC-N16 package with quad terminal position, and operates across an industrial temperature range of -40°C to 85°C. Supports a nominal supply voltage of 3.6V, with a minimum of 2.7V and a maximum of 5.5V. The compact package measures 4mm x 4mm.
Renesas ISL55110IRZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55110IRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.