
Dual, high-speed MOSFET driver, an interface IC type, features a half-bridge based MOSFET driver configuration. Operating across an industrial temperature range from -40°C to 85°C, this 16-terminal component supports a supply voltage from 2.7V to 5.5V, with a nominal value of 3.6V. Housed in a 4mm x 4mm S-PQCC-N16 package, it offers two distinct driver functions.
Renesas ISL55111IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55111IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.