Renesas ISL55112IRTZ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75 - 0.05(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | CCD Driver |
| Transmission Media Type | Wire |
| Max Operating Supply Voltage | ±2.5|±8|5.5V |
| Min Operating Supply Voltage | ±2.5|±8V |
| Power Supply Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | ±3.3|±5V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL55112IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.