High-performance operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a wide supply voltage range from 5V to 5.5V, with a nominal supply of 5V. Key specifications include a maximum slew rate of 260 V/µs and a unity gain bandwidth of 800 kHz. The device operates across an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal R-PDSO-G8 package. It boasts low-offset and low-bias characteristics, with a maximum input offset voltage of 800 µV and a maximum average bias current of 19 nA.
Renesas ISL55191IBZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 19 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -19 |
| Slew Rate-Nom | 260 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 17782.7941 |
| Unity Gain BW-Nom | 800000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 150 |
| Input Offset Current-Max (IIO) | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55191IBZ-T13 to view detailed technical specifications.
No datasheet is available for this part.