
Operational amplifier featuring wideband performance with a nominal unity gain bandwidth of 40MHz and a nominal slew rate of 150V/µs. This voltage-feedback amplifier offers an ultra-high dynamic range, a minimum voltage gain of 19952.6, and a nominal common-mode reject ratio of 75dB. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a nominal supply voltage of 3.3V, with a maximum supply voltage limit of 4.5V and a maximum supply current of 39.5mA. The component has 16 terminals, a maximum input offset voltage of 1600µV, and a maximum average bias current of 140µA. It is housed in a 16-pin S-PQCC-N16 package with dimensions of 3mm x 3mm.
Renesas ISL55210IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 39.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4.5 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 140 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 120 |
| Slew Rate-Nom | 150 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 19952.62315 |
| Unity Gain BW-Nom | 4000000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55210IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.