High-performance operational amplifier featuring a voltage-feedback architecture. This 16-terminal, QUAD terminal position device offers a nominal supply voltage of 3.3V with a maximum limit of 4.5V. Achieving a nominal slew rate of 150V/µs and a unity gain bandwidth of 4MHz, it operates across an industrial temperature range from -40°C to 85°C. Key specifications include a maximum input offset voltage of 1600µV and a nominal common-mode reject ratio of 75dB. The component is housed in an S-PQCC-N16 package with dimensions of 3mm x 3mm.
Renesas ISL55210IRTZ-T7S2705 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 39.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4.5 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 140 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 120 |
| Slew Rate-Nom | 150 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Voltage Gain-Min | 19952.62315 |
| Unity Gain BW-Nom | 4000000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55210IRTZ-T7S2705 to view detailed technical specifications.
No datasheet is available for this part.