Dual operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Offers a nominal supply voltage of 5V, with a maximum limit of 5.5V. Key specifications include a maximum input offset voltage of 800µV, a nominal slew rate of 260V/µs, and a unity gain bandwidth of 800kHz. This 10-terminal device is housed in a S-PDSO-G10 package.
Renesas ISL55291IUZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 19 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -19 |
| Slew Rate-Nom | 260 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 17782.7941 |
| Unity Gain BW-Nom | 800000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 150 |
| Input Offset Current-Max (IIO) | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55291IUZ-T13 to view detailed technical specifications.
No datasheet is available for this part.