The ISL5585DIMZ-T from Renesas is a specialized interface IC with 28 terminals in a quad terminal position. It operates within an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device is packaged in a QCCJ, LDCC28, 0.45SQ package type, measuring 11.505mm in width and length.
Renesas ISL5585DIMZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5585DIMZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.