The ISL5585FCR-T is a quad interface IC with 32 terminals, operating over a temperature range of 0 to 85°C. It is packaged in a 7mm x 7mm HVQCCN package. The device is designed to operate at a nominal supply voltage of 3.3V.
Renesas ISL5585FCR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5585FCR-T to view detailed technical specifications.
No datasheet is available for this part.