Renesas ISL5627IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 62 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5627IN to view detailed technical specifications.
No datasheet is available for this part.