The ISL5757IB is a 28-pin industrial-grade digital-to-analog converter from Renesas. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 28.5mA. The ISL5757IB is packaged in a SOP28 package with a width of 7.5mm and a length of 17.9mm.
Renesas ISL5757IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 28.5 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5757IB to view detailed technical specifications.
No datasheet is available for this part.