The ISL58315CRTZ is a 40-pin quad interface circuit from Renesas, designed to operate within a temperature range of 0 to 85°C. It features a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device is packaged in a 40-pin HVQCCN package, suitable for high-density applications.
Renesas ISL58315CRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL58315CRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.