
The ISL5861IAZ is a 28-pin industrial-grade digital-to-analog converter with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and features a 12-bit resolution. The device is available in a TSSOP28 package with a width of 4.4mm and a length of 9.7mm. It is designed for use in industrial applications and meets the requirements of the specified categories.
Renesas ISL5861IAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5861IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.