The ISL5861IBZ is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It features a single function and a nominal supply voltage of 3.3V. The device has 28 terminals and a dual terminal position. The ISL5861IBZ is packaged in a SOP28 package with dimensions of 7.5mm in width and 17.9mm in length.
Renesas ISL5861IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5861IBZ to view detailed technical specifications.
No datasheet is available for this part.