The ISL59421IU is a 10-pin dual channel multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is designed for industrial temperature grade applications. The device is supplied with a nominal voltage of 5V and has a negative supply voltage of -5V. It is packaged in a TSSOP-10 package type.
Renesas ISL59421IU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59421IU to view detailed technical specifications.
No datasheet is available for this part.