The ISL59421IU-T7 is an industrial-grade multiplexer from Renesas with a temperature grade of industrial and a supply voltage of 5V. It features a single channel and a TSSOP-10 package. The device operates within a temperature range of -40°C to 85°C and has a width and length of 3mm. It is designed for use in logic IC applications.
Renesas ISL59421IU-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59421IU-T7 to view detailed technical specifications.
No datasheet is available for this part.