The ISL59421IUZ is a 10-pin dual supply voltage supervisor from Renesas, operating over an industrial temperature range of -40 to 85 degrees Celsius. It features a single function and 1 channel, with a nominal supply voltage of 5V and -5V. The device is packaged in a TSSOP-10 package with a width and length of 3mm. It has a terminal position of dual and a JEDEC package code of S-PDSO-G10.
Renesas ISL59421IUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59421IUZ to view detailed technical specifications.
No datasheet is available for this part.