The ISL59424IRZ is a dual 2-channel industrial multiplexer from Renesas, featuring a 5V supply voltage and a quad terminal position. It operates within a temperature range of -40°C to 85°C and is packaged in the HVQCCN package type. The device has 24 terminals and 3 functions, with a width of 4mm and a length of 5mm.
Renesas ISL59424IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59424IRZ to view detailed technical specifications.
No datasheet is available for this part.