The ISL59441IA is a 16-pin SSOP multiplexer from Renesas, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features 4 channels and a temperature grade of AUTOMOTIVE. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9116mm in width and 4.9022mm in length.
Renesas ISL59441IA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59441IA to view detailed technical specifications.
No datasheet is available for this part.