The ISL59441IAZ is a 16-pin SSOP multiplexer from Renesas, designed for automotive-grade applications. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply. This device features 4 channels and is packaged in a 16-pin SSOP package. The ISL59441IAZ is a logic IC suitable for multiplexing applications.
Renesas ISL59441IAZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59441IAZ to view detailed technical specifications.
No datasheet is available for this part.