The ISL59442IB is a 14-pin dual multiplexer from Renesas, designed for industrial temperature operation. It has a nominal supply voltage of 5V and can operate over a temperature range of -40 to 85 degrees Celsius. The device has a dual terminal position and is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9116mm in width and 8.6614mm in length.
Renesas ISL59442IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9116 |
| Length | 8.6614 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59442IB to view detailed technical specifications.
No datasheet is available for this part.