The ISL59445IRZ is a quad single-pole single-throw analog multiplexer with 4 channels. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a QFN-32 package with a terminal position of quad and a width and length of 5mm and 6mm respectively. It is a logic IC with industrial temperature grade and is classified under the category of multiplexers and demultiplexers.
Renesas ISL59445IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 5 |
| Length | 6 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59445IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.