The ISL59452IRZ is a quad 4-channel 3-function logic IC from Renesas, designed for automotive-grade applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a 32-pin HVQCCN package, measuring 5mm in width and 5mm in length.
Renesas ISL59452IRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59452IRZ to view detailed technical specifications.
No datasheet is available for this part.