The ISL59481IRZ is a dual 4-channel multiplexer from Renesas, featuring a 48-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has a nominal supply voltage of 5V and -5V, with a total of 48 terminals. It is designed for use in logic ICs and multiplexers & demultiplexers applications.
Renesas ISL59481IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59481IRZ to view detailed technical specifications.
No datasheet is available for this part.