
8-pin, industrial-grade video processing IC featuring auto-adjusting sync separation for HD and SD video signals. Operating across a -40°C to 85°C temperature range, this component supports supply voltages from 3V to 5V. Encased in an 8-terminal R-PDSO-G8 package with dimensions of 4.9mm length and 3.9mm width, it offers a single, specialized function.
Renesas ISL59885ISZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL59885ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.