
The ISL60002CAH333Z-TK is an industrial-grade voltage reference from Renesas, featuring a 3-pin SOT-23 package. It operates within a temperature range of -40°C to 105°C and has a supply voltage of 3.5V to 5.5V. This device has a single function and output, with a pin count of 3 and a terminal position of dual. The JEDEC package code is R-PDSO-G3, with dimensions of 1.3mm width and 2.92mm length.
Renesas ISL60002CAH333Z-TK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL60002CAH333Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.