The ISL6121HIB is an 8-channel industrial-grade power management IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a dual-terminal position and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The IC has a single function and is designed for use with a supply voltage of 2.5 to 5.5 volts.
Renesas ISL6121HIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6121HIB to view detailed technical specifications.
No datasheet is available for this part.