
The ISL6140CBZ-T is a single-channel power management IC from Renesas, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage range of 36 to 72 volts and is packaged in a SOIC-8 format. With 8 terminals, this IC is suitable for various applications requiring power management capabilities.
Renesas ISL6140CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 72 |
| Supply Voltage-Min (Vsup) | 36 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6140CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.