Renesas ISL6144IRZA-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 48 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 75 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6144IRZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.