
The ISL6146CFRZ is an 8-channel MOSFET driver IC from Renesas, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 20V. The device features a JEDEC package code of S-PDSO-N8, with a width and length of 3mm and 3mm respectively. It is a buffer or inverter based MOSFET driver IC with a single function and 8 terminals.
Renesas ISL6146CFRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6146CFRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.