
The ISL6146DFRZ is an 8-channel automotive MOSFET driver from Renesas, operating within a temperature range of -40°C to 125°C. It features a 3-20V supply voltage and is packaged in an 8-pin HVSON. This device is designed for use in power management applications, with a JEDEC package code of S-PDSO-N8 and a terminal position of dual. The ISL6146DFRZ is a buffer or inverter based MOSFET driver IC, suitable for automotive-grade applications.
Renesas ISL6146DFRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6146DFRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.