
The ISL6161CBZA is a dual channel power management IC from Renesas, featuring a commercial temperature grade and a 14-pin SOP package. It operates within a supply voltage range of 10.5V to 13.2V and 12V nominal. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius.
Renesas ISL6161CBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.5 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6161CBZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.