The ISL6174IRZ is a 28-pin industrial power management IC from Renesas, featuring a quad flat no-lead (QFN) package. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.25V and 3.63V. The device has 28 terminals and is designed for industrial applications. It is a single-function device with 2 channels.
Renesas ISL6174IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6174IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.