The ISL6208BCRZ is a half bridge based MOSFET driver from Renesas, operating within a temperature range of -10°C to 100°C. It features a supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V respectively. The device is packaged in a 2 x 2 mm, ROHS compliant, plastic DFN-8 package, meeting MO-220 standards.
Renesas ISL6208BCRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6208BCRZ to view detailed technical specifications.
No datasheet is available for this part.