
The ISL6218CRZ is a 40-pin QFN DC/DC controller from Renesas, designed for operation within the -10 to 85°C temperature range. It features a quad terminal position and a JEDEC package code of S-PQCC-N40, measuring 6mm in width and length. The device accepts an input voltage between 4.75 and 5.25 volts and is categorized under power management ICs for DC/DC controllers and regulators.
Renesas ISL6218CRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6218CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.