The ISL6219ACAZ is a DC/DC controller from Renesas, packaged in a 28-pin QSOP. It operates within a temperature range of -10°C to 85°C and accepts input voltages between 4.75V and 5.25V. This device features a single function and has a terminal position of dual. The JEDEC package code for this component is R-PDSO-G28, with dimensions of 3.895mm in width and 9.905mm in length.
Renesas ISL6219ACAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.895 |
| Length | 9.905 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6219ACAZ to view detailed technical specifications.
No datasheet is available for this part.