The ISL6223CAZA is a commercial-grade DC/DC controller IC from Renesas, designed for operation between 0°C and 70°C. This single-function device features a 20-pin SSOP package and supports input voltages between 4.75V and 5.25V. With a commercial temperature grade, it is suitable for general-purpose applications.
Renesas ISL6223CAZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.895 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6223CAZA to view detailed technical specifications.
No datasheet is available for this part.