Renesas ISL6225CA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.895 |
| Length | 9.905 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6225CA to view detailed technical specifications.
No datasheet is available for this part.