Renesas ISL6227CAZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6227CAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.