
The ISL6228IRTZ is a 28-pin quad regulator from Renesas with a temperature grade of industrial. It operates over a temperature range of -40 to 100 degrees Celsius. The device has a quad terminal position and a JEDEC package code of S-PQCC-N28. The package type is HVQCCN, with dimensions of 4mm in width and 4mm in length. The IC is designed for use in power management applications.
Renesas ISL6228IRTZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6228IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.