The ISL6236IRZA-T from Renesas is an industrial quad DC/DC controller with a maximum operating temperature of 100C and a minimum operating temperature of -40C. It features 32 terminals in a quad terminal position and is packaged in a 32-pin QFN package. The device operates within an input voltage range of 5.5V to 25V and is suitable for industrial applications.
Renesas ISL6236IRZA-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6236IRZA-T to view detailed technical specifications.
No datasheet is available for this part.