The ISL6244HR is a quad DC/DC controller from Renesas, featuring a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It has 32 terminals and a quad terminal position. The device is packaged in a 5mm x 5mm HVQCCN-32 package. It operates within an input voltage range of 4.75V to 5.25V.
Renesas ISL6244HR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6244HR to view detailed technical specifications.
No datasheet is available for this part.