Renesas ISL6251AHAZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N24 |
| Width | 3.895 |
| Length | 8.645 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6251AHAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.